• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MC Total number of pins 12 Contact spacing: 5.08 mm 1847563 50 pc(s) Piece

Image similar
Product type
Pin housing PCB
Series
MC
CS
5.08 mm
Total number of pins
12
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.10 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Basic Strip MC 1.5/ 12-GF-5.08

  • Content: 50 pc(s)
  • Total number of pins: 12

Technical specifications

Packaging type

Piece

Product type

Pin housing PCB

Connector system

wire-to-board

Series

MC

CS

5.08 mm

Total number of pins

12

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

1847563

Factory colour

Green

Insulation material

Thermoplastic

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

320 V

max. cross section

1.5 mm²

Type

MC 1,5/12-GF-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829357 Phoenix Contact Pin housing PCB MC Total number of pins 12 Contact spacing: 5.08 mm 1847563 50 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)