
Image similar
MPT 0,5/ 5-2,54
Screw terminal
+ extractor sleeve
2.54 mm
5
5
MPT
4.50 mm
Screw terminal
6 A
0.14 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
26
Parallel (to the PCB)
20
Tin plated
Green
Perpendicular (to the PCB)
1725685
Yes
250 pc(s)
160 V
15.00 mm
13.16 mm
6.20 mm
yes
Datasheet 774607 Phoenix Contact 1725685 Screw terminal 0.50 mm² Number of pins 5 Green 250 pc(s)
User & Safety Instructions 774607 Phoenix Contact 1725685 Screw terminal 0.50 mm² Number of pins 5 Green 250 pc(s)