• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1985221 Spring-loaded terminal 1.50 mm² Number of pins 5 Green 1 pc(s)

1/2
Image similar
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
5
Number of pins
5
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal

  • Content 1 pc(s)
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Mounting by solder connection
  • Spring-cage terminal type
  • Wire-to-PCB connection angle 45º
  • AWG 20-16.
Type

PTSA 1,5/ 5-3,5-Z

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.50 mm

Pins per row

5

Number of pins

5

Series

PTSA

Min. stripping length

10 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

8 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

8 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1985221

Content

1 pc(s)

Nominal voltage

400 V

Width

19.00 mm

Height

16.70 mm

Length

12.00 mm

Type

PTSA 1.5/ 5-3.5-Z

Nominal current (details)

2 A

Documents & Downloads

Datasheet

Datasheet 743994 Phoenix Contact 1985221 Spring-loaded terminal 1.50 mm² Number of pins 5 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743994 Phoenix Contact 1985221 Spring-loaded terminal 1.50 mm² Number of pins 5 Green 1 pc(s)

Description

Combicon compact PCB terminal block PSA 1.5

More interesting products

(*All information is plus legal VAT)