• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2296935 FLK 14/16/EZ-DR/HF/ 150/S7 PLC cable

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 70 °C (fixed installation)
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Connection type: IDC/FLK socket strip
  • Name Connection: Field level
  • Rated insulation voltage 63 V.
  • Dimensioning surge voltage: 0.6 kV
  • Schutzart1: ≥ IP54 (installation location)
  • Max. Permissible operating voltage 25 V AC
  • Max. Current carrying capacity per path: 1 A (50 °C)
  • Cable length: 1.5 m
  • Cable outer diameter 5.8 mm ±0.4 mm
  • Single conductor, cross-section 0.14 mm²
  • Single core, cross section [AWG]: 26
  • Single wire, number of strands: 7
  • Single wire, material: CU tin-plated
  • Wire diameter including insulation: 1 mm ±0.03 mm
  • Smallest bending radius, fixed installation: 50 mm
  • Smallest bending radius, movable laid: 93 mm
  • Bending cycles: 5000 (for radius ≥ 15x outer diameter)
  • Line insulation resistance ≥ 20 MΩ/km (20 °C)
  • Line resistance: ≤ 145 Ω/km (20 °C)
  • Outer sheath, material: Halogen-free (type 2)
  • Number of ports: 1
  • Number of pins: 14
  • Mating cycles> 50
  • Oil resistance: Against occasional splashes
  • Petrol resistance: Against occasional splashes
  • Pollution level: 2
  • Overvoltage category II
  • Control: Siemens TOP connect
  • Cable, packing: Insulation displacement technology, IEC 60352-4/DIN EN 60352-4
  • Pitch: 2.54 mm
Product type

PLC cable

Type

FLK 14/16/EZ-DR/HF/ 150/S7

IP00

Manufacturer part #

2296935

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2209676 Phoenix Contact 2296935 FLK 14/16/EZ-DR/HF/ 150/S7 PLC cable

Datasheet 2209676 Phoenix Contact 2296935 FLK 14/16/EZ-DR/HF/ 150/S7 PLC cable

User & Safety Instructions

User & Safety Instructions 2209676 Phoenix Contact 2296935 FLK 14/16/EZ-DR/HF/ 150/S7 PLC cable

Description

Assembled, halogen-free round cable; control: SIMATIC® TOP connect; connection 1: IDC/FLK socket strip (1x 16-pin); connection 2: IDC/FLK socket strip (1x 14-pin); cable length: 1.5 m.

This text is machine translated.