• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3002609 Fuse box feed-through terminal 6.2 mm Push-lock spring terminal Black 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fuse box feed-through terminal
Connection
Push-lock spring terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.30 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • G-fuse 5x20 mm
Packaging type

Piece

Product type

Fuse box feed-through terminal

Features

+ push-lock spring bracket

Connection

Push-lock spring terminal

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

6.2 mm

No. of rows

3

Factory colour

Black

Nominal current

28 A

Nominal current - rounded value

28 A

Nominal voltage

500 V

Manufacturer part #

3002609

Content

50 pc(s)

Type

PT 4-L/HESILED 24 (5X20)

Height

83.9 mm

Length

118.5 mm

Flammability rating

V0

Connector colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830810 Phoenix Contact 3002609 Fuse box feed-through terminal 6.2 mm Push-lock spring terminal Black 50 pc(s) Piece

Description

Simply plugged in directly and without the need for tools with the push-in multi-conductor connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 646.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)