• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3002615 Triple port terminal 6.2 mm Pull spring Grey 50 pc(s)

Image similar
Product type
Triple port terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
30 A
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

97 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.70 / piece)
€ 375.00
-37 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-level terminal 3002615

  • PT 4-L/L

Technical specifications

Product type

Triple port terminal

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

6.2 mm

No. of rows

3

Pins per row

2

Factory colour

Grey

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

500 V

Manufacturer part #

3002615

Content

50 pc(s)

Type

PT 4-L/L

Height

54.5 mm

Length

118.5 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830813 Phoenix Contact 3002615 Triple port terminal 6.2 mm Pull spring Grey 50 pc(s)

Description

Simply plugged in directly and without the need for tools with the push-in multi-conductor connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 456.99€ 316.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)