Image similar
Piece
Distribution block
+ push-in spring bracket
Pull spring
0.14 mm²
1.5 mm²
0.14 mm²
1.5 mm²
26
16
25.2 mm
1
12
12
Red
17.5 A
17.5 A
450 V
8 mm
10 mm
3002766
20 pc(s)
Yes
PTFIX 12X1,5 RD
(L x W x H) 21 x 25.2 x 17.6 mm
25.2 mm
17.6 mm
21 mm
V0
Red
yes
Datasheet 1563566 Phoenix Contact 3002766 Distribution block 25.2 mm Pull spring Red 20 pc(s) Piece
User & Safety Instructions 1563566 Phoenix Contact 3002766 Distribution block 25.2 mm Pull spring Red 20 pc(s) Piece
€ 201.98*
The necessary accessories are required to use the article as described.