• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3002781 Distribution block 12.6 mm Pull spring Black 20 pc(s)

Image similar
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Nominal current - rounded value
17.5 A
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

319 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distributor block 3002781

  • PTFIX 6X1,5 BK

Technical specifications

Product type

Distribution block

Features

+ label

+ sleeve

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

12.6 mm

No. of rows

1

Pins per row

6

Factory colour

Black

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

450 V

Manufacturer part #

3002781

Content

20 pc(s)

Type

PTFIX 6X1,5 BK

Dim

(L x W x H) 21 x 105 x 17.6 mm

Width

105 mm

Height

17.6 mm

Length

21 mm

Weight

1 kg

Flammability rating

V0

Connector colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830814 Phoenix Contact 3002781 Distribution block 12.6 mm Pull spring Black 20 pc(s)

Description

Space-saving thanks to compact design. Flexible use through direct mounting with flange plates made of accessories. Space-saving potential distribution through compact micro-potential distribution. Ideal test options by testing openings at each terminal point. Clearly thanks to labelling of all terminal points.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)