• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3048836 Continuity 6.2 mm Screws Blue 50 pc(s)

Image similar
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

6.2 mm

No. of rows

1

Pins per row

4

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

3048836

Content

50 pc(s)

Type

UT 4-QUATTRO HV BU

Height

50 mm

Length

65.4 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830925 Phoenix Contact 3048836 Continuity 6.2 mm Screws Blue 50 pc(s)

Description

These variants are as compact potential distribution can be used.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 211.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)