• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3201958 Ferrule 10 mm² Partially insulated Red 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

329 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.22 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule AI-XL 10 -12 RD

  • 24 mm
  • Red

Technical specifications

Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

8

Manufacturer part #

3201958

Industrial packaging

Yes

Insulation material

PP

Length

24 mm

Cross-section x Length

10 mm² x 12 mm

Temperature range

+105 °C

Type

AI-XL 10 -12 RD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587380 Phoenix Contact 3201958 Ferrule 10 mm² Partially insulated Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 587380 Phoenix Contact 3201958 Ferrule 10 mm² Partially insulated Red 100 pc(s)

Description

Ferrule, Length: 24 mm, Color: red

Hints

This can be used for wire-end sleeves are short-circuit-proof lines.

More interesting products

(*All information is plus legal VAT)