• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3202481 Ferrule 0.5 mm² Not insulated Metal 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
8 mm
Insulation type
Not insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

104 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.02 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule without plastic collars

  • 8 mm
  • Metal

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

8 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

22

Manufacturer part #

3202481

Length

8 mm

Cross-section x Length

0.5 mm² x 8 mm

RoHS-compliant

Yes

Type

A 0,5 - 8

Documents & Downloads

Datasheet

Datasheet 675903 Phoenix Contact 3202481 Ferrule 0.5 mm² Not insulated Metal 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 675903 Phoenix Contact 3202481 Ferrule 0.5 mm² Not insulated Metal 1000 pc(s)

Description

Wire-end sleeve, length: 8 mm, color: silver colors

This text is machine translated.

More interesting products

(*All information is plus legal VAT)