• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3202847 Twin ferrule 16 mm² Partially insulated Blue 50 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
16 mm²
Sleeve length
16 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.34 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Twin wire-end sleeve with plastic collar

  • 31 mm
  • Blue

Technical specifications

Product type

Twin ferrule

Cross section per core

16 mm²

Sleeve length

16 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

6

Manufacturer part #

3202847

Insulation material

PP

Length

31 mm

Cross-section x Length

16 mm² x 16 mm

Temperature range

+105 °C

Type

AI-TWIN 2X16 -16 BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 675913 Phoenix Contact 3202847 Twin ferrule 16 mm² Partially insulated Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 675913 Phoenix Contact 3202847 Twin ferrule 16 mm² Partially insulated Blue 50 pc(s)

Description

Wire-end sleeve, length: 31 mm, color: blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)