• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3210265 Disconnect terminal 5.2 mm Push-in connector Blue 50 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Disconnect terminal
Connection
Push-in connector
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Dispatches on Fri 30 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.38 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Gauge-separator terminal 3210265 50 PCS

  • PTT 2,5-2MT BU

Technical specifications

Packaging type

Piece

Product type

Disconnect terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.50 mm²

Clamp width

5.2 mm

No. of rows

2

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Manufacturer part #

3210265

Content

50 pc(s)

Industrial packaging

Yes

Type

PTT 2,5-2MT BU

Dim

(L x W x H) 45.8 x 5.2 x 47.4 mm

Width

5.2 mm

Height

47.4 mm

Length

45.8 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831066 Phoenix Contact 3210265 Disconnect terminal 5.2 mm Push-in connector Blue 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 450.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)