• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3211886 Fuse box feed-through terminal 6.2 mm Push-lock spring terminal Black 50 pc(s)

Image similar
Product type
Fuse box feed-through terminal
Connection
Push-lock spring terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
28 A
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

830 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.70 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • G-fuse 5x20 mm
Product type

Fuse box feed-through terminal

Features

+ push-lock spring bracket

Connection

Push-lock spring terminal

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

6.2 mm

No. of rows

2

Factory colour

Black

Nominal current

28 A

Nominal current - rounded value

28 A

Nominal voltage

500 V

Manufacturer part #

3211886

Content

50 pc(s)

Type

PTTB 4-HESI (5X20)

Dim

(L x W x H) 102.9 x 6.2 x 75.5 mm

Width

6.2 mm

Height

75.5 mm

Length

102.9 mm

Flammability rating

V0

Connector colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831120 Phoenix Contact 3211886 Fuse box feed-through terminal 6.2 mm Push-lock spring terminal Black 50 pc(s)

Description

The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)