• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3248036 Continuity 6.2 mm Screws Blue 50 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
Dispatches on Fri 30 Oct

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.20 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through terminal courage 4 BU

  • MUT 4 BU

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Stripping length (max.)

9 mm

Manufacturer part #

3248036

Content

50 pc(s)

Industrial packaging

Yes

Type

MUT 4 BU

Dim

(L x W x H) 29.9 x 6.2 x 34 mm

Width

6.2 mm

Height

34 mm

Length

29.9 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563540 Phoenix Contact 3248036 Continuity 6.2 mm Screws Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1563540 Phoenix Contact 3248036 Continuity 6.2 mm Screws Blue 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)