• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL E IOL DI16 M12 6M 1480998 Digital module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Axioline E
  • Design: Stand-alone
  • M12 connector type
  • Tightening torque 0.4 Nm
  • Width 60 mm
  • Height: 184 mm
  • Depth: 30.3 mm
  • Material housing: Zinc die cast
  • Ambient conditions: Environmental conditions
  • Protection class IP65/IP67/IP69;IK08 (shock resistance)
  • Ambient temperature (operation): -25 °C ... 70 °C;-40 °C ... 70 °C (Extended, see section "Use under extreme environmental conditions" in data sheet)
  • Ambient temperature (storage/transport): -25 °C ... 85 °C
  • Mounting type: Screw mounting
  • Insulation properties: Insulation properties
  • Pollution level 2 (IEC 60664-1, EN 60664-1)
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Testing period: 14 days
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Supply voltage range: 18 V DC ... 30 V DC (including all tolerances, including ripple)
  • Connection technology: 3-conductor
  • Permissible humidity (storage/transport): 5 % ... 95 %.
  • Note for application: Only for industrial use
  • Cable length: Max. 30 m (to sensor)
  • Power consumption: Max. 800 mA (per port);max. 800 mA (for each device, note the available current of the IO-Link master via L+)
  • Temperature 25 °C ±1 K
  • Protection: Reverse polarity protection | yes
  • Name: Supply of sensors (from L+)
  • Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Note on connection type: Push-Pull quick connector according to IEC 61076-2-010 or screw connection according to IEC 61076-2-101
  • Reverse polarity protection: Yes
  • Specification: V1.1.3
  • IO-Link: IO-Link
  • Cycle time 600 µs
  • Number of process data: 3 bytes (input data);0 bytes (output data)
  • Special features: IO-Link
  • Name of input: Digital inputs
  • Transfer rate up to 230.4 kBit/s (COM3)
  • Description of the input: IEC 61131-2 Type 1 and Type 3
  • Number of inputs: 16
  • Digital: Digital:
  • Input voltage range "0" signal: -3 V ... 5 V/DC
  • Input voltage range "1" signal: 11 V DC ... 30 V DC
  • Input filter time 1 ms
  • Peripheral supply rated voltage: 24 V DC (provided via the IO-Link interface of the IO-Link master)
  • RATED INPUT VOLTAGE UIN 24 V DC
  • Nominal input current at UIN: Typ. 2.5 mA
  • Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
  • Test (pollutant): Test (pollutant gas)
  • Test standard DIN EN 60068-2-52
  • Humidity (relative): 75% ±3%
  • Volume concentration H2S (hydrogen sulphide): 10 ppb ±5 ppb
  • Volume concentration NO2 (nitrogen dioxide): 200 ppb ±20 ppb
  • Volume concentration Cl2 (chlorine): 10 ppb ±5 ppb
  • Volume concentration SO2 (sulfur dioxide): 200 ppb ±20 ppb
  • Number of ports: 1
  • Port type Class A
  • Supply: IO-Link: Power supply: IO-Link
  • Nominal current for each device: Typ. 30 mA
  • Supply: Sensors: Supply: Sensors
  • Test voltage: 24-V supply L+ (IO-Link) / Functional ground: 500 V AC, 50 Hz, 1 min.
  • Test (salt spray mist): Test (salt spray mist)
  • Number of cycles: 4
  • Test steps per cycle: 2
  • Test duration (total) 168 hours
  • Test step (salt mist): 2 h with 5 % ±0.5 % NaCl, pH-value 6.5...7.2 at 35 °C ±2 K
  • Test step (humidity): 166 h with 93 % ±3 % humidity at 40 °C ±2 K
Product type

Digital module

Type

AXL E IOL DI16 M12 6M

No. of digital inputs (max.)

16

No. of inputs (max.)

16

No. of inputs

16 x

No. of outputs

0 x

Operating voltage

24 V DC

Height

184 mm

Length

30.3 mm

Width

60 mm

IP65/IP67/IP69

IK08

Dim

(L x W x H) 30.3 x 60 x 184 mm

Connection method

3-, 4-core

Connection

M12 connector

Max. current consumption

800 mA

Manufacturer part #

1480998

Type

Stand-alone

Fitting type (details)

Screw mounting

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Logic voltage UL

24 V DC

Depth

34.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568833 Phoenix Contact AXL E IOL DI16 M12 6M 1480998 Digital module 24 V DC

User & Safety Instructions

User & Safety Instructions 3568833 Phoenix Contact AXL E IOL DI16 M12 6M 1480998 Digital module 24 V DC

Description

Axioline E, Digital Input Device, Class A IO-Link Ports: 1, Connection type: M12 Connector, A-coded, Connection type: 3-wire, Digital inputs: 16, 24 V DC, connection technology: 4-conductor, IO-Link, protection class IP65/IP67/IP69

This text is machine translated.