• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL E PN DIO16 M12 6M-L 1300915 Digital module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Axioline E
  • Design: Stand-alone
  • Number of pins: 5
  • M12 connector type
  • Tightening torque 0.4 Nm
  • Width 60 mm
  • Height: 212 mm
  • Depth: 30.2 mm
  • Material housing: Zinc die cast
  • Ambient conditions: Environmental conditions
  • Protection class IP65/IP67/IP69;IK08 (shock resistance)
  • Ambient temperature (operation): -25 °C ... 70 °C;-40 °C ... 70 °C (Extended, see section "Use under extreme environmental conditions" in data sheet)
  • Ambient temperature (storage/transport): -25 °C ... 85 °C
  • Mounting type: Screw mounting
  • Insulation properties: Insulation properties
  • Pollution level 2 (IEC 60664-1, EN 60664-1)
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Transmission speed 100 MBit/s (with auto negotiation)
  • Testing period: 14 days
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Output voltage: 24 V/DC
  • Number of interfaces: 2
  • Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Supply voltage range: 18 V DC ... 30 V DC (including all tolerances, including ripple)
  • Connection technology: 3-conductor
  • Permissible humidity (storage/transport): 5 % ... 95 %.
  • Note for application: Only for industrial use
  • Cable length: Max. 30 m (to sensor)
  • Current consumption: Type 4 mA; max. 16 A
  • Rated output voltage 24 V DC (from US)
  • Temperature 25 °C ±1 K
  • Protection circuit: Overload protection | yes;short-circuit protection | yes
  • Supported protocols: HTTP;SNMP v1
  • Output voltage range: Min. US - 1 V ... max. US
  • Naming: Supplying the actuators (UA) for further devices
  • Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Note on connection type: Screw terminals according to IEC 61076-2-111
  • Output current 500 mA (each output)
  • Device ID: 0182hex
  • Vendor ID: 00B0hex
  • Number of outputs: 16
  • Name of input: Digital inputs
  • Designation output: Digital outputs
  • Description of the input: IEC 61131-2 Type 1 and Type 3
  • Number of inputs: 16
  • Digital: Digital:
  • Input voltage range "0" signal: 0 V ... 5 V/DC
  • Input voltage range "1" signal: 11 V DC ... 30 V DC
  • Input filter time: 3000 µs;1000 µs (default);< 100 µs (filter disabled)
  • Power supply voltage 24 VDC (rated voltage)
  • Device function: PROFINET device
  • PROFINET: PROFINET
  • Conformance class C (IRT switch)
  • Max. Fuse 16 A
  • Output voltage in switched off state: Max. 1 V.
  • Limiting of inductive cut-off voltage: -29 V ... -17 V
  • RATED INPUT VOLTAGE UIN 24 V DC
  • Nominal input current at UIN: Typ. 2.5 mA
  • Sensor current per channel: Max. 2 A (from US)
  • Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
  • Nominal load inductive 12 VA (1.2 H, 48 Ω, at nominal voltage, usage category DC-13)
  • Nominal load resistive 12 W (48 Ω, at nominal voltage)
  • Reverse voltage resistance against short pulses: No.
  • Behaviour in case of inductive overload: Output can be destroyed
  • Overcurrent cut-off: Min. 0.7 A
  • Test (pollutant): Test (pollutant gas)
  • Test standard DIN EN 60068-2-52
  • Humidity (relative): 75% ±3%
  • Volume concentration H2S (hydrogen sulphide): 10 ppb ±5 ppb
  • Volume concentration NO2 (nitrogen dioxide): 200 ppb ±20 ppb
  • Volume concentration Cl2 (chlorine): 10 ppb ±5 ppb
  • Volume concentration SO2 (sulfur dioxide): 200 ppb ±20 ppb
  • Load min. 10 kΩ
  • Output current in switched off state: Max. 300 µA
  • Switching frequency: Max. 1 per second (with inductive nominal load)
  • Behaviour in case of overload: Switch-off with automatic restart
  • Signal delay: Max. 100 µs (when switched on);max. 100 µs (when switched off, at least 50 mA load current)
  • Output current for ground break in switched-off state: < 1 mA
  • Supply: Sensors: Supply: Sensors
  • Supply: Actors: Supply: Actors
  • Test (salt spray mist): Test (salt spray mist)
  • Number of cycles: 4
  • Test steps per cycle: 2
  • Test duration (total) 168 hours
  • Test step (salt mist): 2 h with 5 % ±0.5 % NaCl, pH-value 6.5...7.2 at 35 °C ±2 K
  • Test step (humidity): 166 h with 93 % ±3 % humidity at 40 °C ±2 K
  • System-specific protocols: PROFINET protocols LLDP;PROFINET protocols MRP client;PROFINET protocols DCP;PROFINET protocols DCE/RPC
  • Update rate: 1 ms
  • Supported functionality: FSU < 600 ms;I&M functions
  • Test voltage: 24 V supply (logic and sensor supply US) / Functional ground: 800 V DC, 1 min.
  • Test voltage: 24 V supply (actuator supply UA) / 24 V supply (logic and sensor supply US): 800 V DC, 1 min.
  • 24-V supply (UA actuator supply) / PG 800 V DC, 1 min.
  • Total sensor current: Max. 2 A (per device)
Product type

Digital module

Type

AXL E PN DIO16 M12 6M-L

No. of inputs (max.)

16

No. of outputs (max.)

16

Operating voltage

24 V DC

Height

212 mm

Length

30.2 mm

Width

60 mm

IP65/IP67/IP69

IK08

Dim

(L x W x H) 30.2 x 60 x 212 mm

Connection method

3-, 4-core

Connection

M12 connector

Max. current consumption

16 A

Manufacturer part #

1300915

Type

Stand-alone

Fitting type (details)

Screw mounting

Depth

30.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582794 Phoenix Contact AXL E PN DIO16 M12 6M-L 1300915 Digital module 24 V DC

User & Safety Instructions

User & Safety Instructions 3582794 Phoenix Contact AXL E PN DIO16 M12 6M-L 1300915 Digital module 24 V DC

Description

Axioline E, digital input/output device, PROFINET, M12 connector, D-coded, Digital inputs: 16, 24 V DC, connection technology: 4-conductor, digital outputs: 16 , 24 V DC, 500 mA, connection technology: 3-conductor, protection class IP65/IP67/IP69

This text is machine translated.