Image similar
Digital module
AXL F EX IS DO4 SD 21-60 XC 1F
4
60 mA
60 mA
21 V
24 V DC
5 V DC
129.9 mm
77.1 mm
53.6 mm
IP20
(L x W x H) 77.1 x 53.6 x 129.9 mm
2-core
Push-in wire connector
420 mA
1086902
modular block
Carry rail mounting
70 °C
-40 °C
75.948224 mm
yes
Datasheet 3563154 Phoenix Contact AXL F EX IS DO4 SD 21-60 XC 1F 1086902 Digital module 24 V DC, 5 V DC
User & Safety Instructions 3563154 Phoenix Contact AXL F EX IS DO4 SD 21-60 XC 1F 1086902 Digital module 24 V DC, 5 V DC