• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL P DI16/2 1F 1213483 Digital module 24 V DC, 5 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Axioline P.
  • Modular design: Block modules
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 53.6 mm
  • Height: 126.1 mm
  • Depth: 77.1 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
  • Pollution level 2 (IEC 60664-1, EN 60664-1)
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Designation of connector: Axioline P connector
  • Stripped length: 8 mm
  • Installation position: Arbitrary (no temperature derating)
  • ATEX
  • IECEx: IECEx
  • Transmission speed 100 MBit/s
  • Identification: Class I, division 2, groups A, B, C, D, T4;Class I, Zone 2, IIC T4
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions 3.25 W.
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Number of interfaces: 2
  • Air pressure (operation): 70 kPa ... 106 kPa (up to 2000 m üNN)
  • Delivery scope: Including bus base module and Axioline P-plugs
  • Supply voltage range: 19.2 V DC ... 30 V DC
  • Certificate: E196811
  • Connection technology: Connection technology
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Current consumption: Max. 135 mA;type. 110 mA
  • Wire connection: Conductor connection
  • Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | reverse polarity protection diode;transient protection | suppressor diode
  • Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 2000 m üNN)
  • Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline P: System and Installation" user manual.
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • CCCex Note: Use in hazardous areas is not permitted in China.
  • UKCA Ex (UKEX) UKCA Ex (UKEX)
  • CCC / China-Ex: CCC / China-Ex
  • Name of input: Digital inputs
  • Description of the input EN 61131-2 type 1 and 3
  • Number of inputs: 16
  • Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
  • Digital: Digital:
  • Input voltage range "0" signal: -3 V DC ... 5 V/DC
  • Input voltage range "1" signal: 11 V DC ... 30 V DC
  • Input filter time: 3000 µs (default);< 200 µs;1000 µs
  • Supply voltage 5 V DC (via bus base module)
  • UL Ex, USA / Canada: UL Ex, USA / Canada
  • Module
  • ID code (HEX): None
  • Input address space: 2 bytes
  • Output address space: 0 bytes
  • RATED INPUT VOLTAGE UIN 24 V DC
  • Nominal input current at UIN 2.4 mA
  • Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
  • Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 60 Hz, 1 min.
  • Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 60 Hz, 1 min.
  • Axioline P-Local bus: Axioline P-Local bus
  • Potential: Supply voltage (UL): Potential: Supply voltage (UL)
  • Potential: Supply of the Axioline P local bus (UBus): Potential: Supply of the Axioline P local bus (UBus)
  • Axioline P-plug connector: Axioline P-plug connector
  • Test voltage: 5 V supply of local bus (U bus) / digital inputs: 1500 V AC, 60 Hz, 1 min.
  • Test voltage 24 V supply (peripheral) / digital inputs 1500 V AC, 60 Hz, 1 min.
  • Testing voltage: Digital inputs / functional earthing: 500 V AC, 60 Hz, 1 min.
Product type

Digital module

Type

AXL P DI16/2 1F

No. of digital inputs (max.)

16

No. of inputs (max.)

16

No. of inputs

16 x

Operating voltage

24 V DC

5 V DC

Height

126.1 mm

Length

77.1 mm

Width

53.6 mm

IP20

Dim

(L x W x H) 77.1 x 53.6 x 126.1 mm

Connection method

2-core

Connection

Push-in wire connector

Max. current consumption

135 mA

Manufacturer part #

1213483

Type

modular block

Fitting type (details)

Carry rail mounting

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Logic voltage UL

5 V DC

Depth

75.948224 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566783 Phoenix Contact AXL P DI16/2 1F 1213483 Digital module 24 V DC, 5 V DC

User & Safety Instructions

User & Safety Instructions 3566783 Phoenix Contact AXL P DI16/2 1F 1213483 Digital module 24 V DC, 5 V DC

Description

Axioline P, Digital Input Module, Digital Inputs : 16, 24 VDC, Connection: 2-wire, Transmission speed in local bus: 100 MBit/s, protection class: IP20, including bus base module and Axioline P-plugs

This text is machine translated.