Image similar
Digital module
AXL F EX IS DI16 NAM XC 1F
16
16
16 x
24 V DC
5 V DC
129.9 mm
77.1 mm
53.6 mm
IP20
(L x W x H) 77.1 x 53.6 x 129.9 mm
2-core
Push-in wire connector
130 mA
1052423
modular block
Carry rail mounting
70 °C
-40 °C
75.948224 mm
yes
Datasheet 3562248 Phoenix Contact AXL F EX IS DI16 NAM XC 1F 1052423 Digital module 24 V DC, 5 V DC
User & Safety Instructions 3562248 Phoenix Contact AXL F EX IS DI16 NAM XC 1F 1052423 Digital module 24 V DC, 5 V DC