• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FO cable VS-PC-2XPOF-980-SCRJ/SCRJ-5 FO cable

Image similar
Product type
FO cable
Mounting type
Free suspension
Enclosure material
PBT
Connection
SC-RJ
Functions (FO)
FO cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

FO cable

Mounting type

Free suspension

Manufacturer

Phoenix Contact

Type

Breakout cable

POF

Enclosure material

PBT

Connection

SC-RJ

Functions (FO)

FO cable

Channels

2

Protection class

IP20

Factory colour

Black

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+70 °C

Width

16.5 mm

Height

11 mm

Length

5 m

Manufacturer part #

1656479

Content

1 pc(s)

Connector type

Plug, straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788794 Phoenix Contact FO cable VS-PC-2XPOF-980-SCRJ/SCRJ-5 FO cable

User & Safety Instructions

User & Safety Instructions 788794 Phoenix Contact FO cable VS-PC-2XPOF-980-SCRJ/SCRJ-5 FO cable

Description

Assembled FO cable, break-out cable, polymer fiber 980/1000 µm, SCRJ/IP20 on SCRJ/IP20, for installation inside the control cabinets, the conductor is suitable for the UV-protected outside insert, length: 5 m

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)