• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FO connector FOPT 2,2-R PCB terminal Carton

Image similar
Packaging type
Carton
Product type
FO connector
Mounting type
Print
Connection
Spring-loaded connector
Functions (FO)
PCB terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.90 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FO PCB terminal block FOPT 2,2-R

  • FOPT 2.2-R
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Carton

Product type

FO connector

Mounting type

Print

Manufacturer

Phoenix Contact

Type

PCB terminal

Connection

Spring-loaded connector

Functions (FO)

PCB terminal

Channels

1

Protection class

III

Factory colour

Black

Operating temperature (min.)

0 °C

Operating temperature (max.)

70 °C

Compatible with

Polymer

Width

16.2 mm

Height

10.16 mm

Length

79.2 mm

Manufacturer part #

1907924

Content

10 pc(s)

Connector type

Push-in spring terminal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 194632 Phoenix Contact FO connector FOPT 2,2-R PCB terminal Carton

User & Safety Instructions

User & Safety Instructions 194632 Phoenix Contact FO connector FOPT 2,2-R PCB terminal Carton

Description

PCB terminal block, Pitch: 10.16 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: black, Black, shielded housing with receive diode / optic fibers can be connected: Polymer fiber (in acc. with IEC 60793-2 type A4a, diameter outer sheath 2.2 mm) / data rate: 5 Mbps / transmission distance max. 50 m / detailed data sheet available on request

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)