• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FO connector, accessories PSM-POF-KONFTOOL Prefab tools

Product type
FO connector, accessories
Functions (FO)
Prefab tools
Manufacturer
Phoenix Contact
Type
Customisation kit
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

FO connector, accessories

Manufacturer

Phoenix Contact

Type

Customisation kit

Functions (FO)

Prefab tools

Factory colour

Black

Compatible with

F-SMA

SC-RJ

Polymer

Width

300 mm

Height

75 mm

Length

380 mm

Manufacturer part #

2744131

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 774011 Phoenix Contact FO connector, accessories PSM-POF-KONFTOOL Prefab tools

User & Safety Instructions

User & Safety Instructions 774011 Phoenix Contact FO connector, accessories PSM-POF-KONFTOOL Prefab tools

Description

Polymer fiber DIY case, consisting of: Stripping knife, stripping pliers, polishing wheels for F-SMA and SCRJ quick mounting connectors, polishing pad and emery paper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 622.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.