PLC add-on module
IB IL IFS-MA-PAC
24 V DC
135 mm
71.5 mm
24.4 mm
IP20
(L x W x H) 71.5 x 24.4 x 135 mm
Inline data shunter
In-line local bus
2692720
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193289 Phoenix Contact IB IL IFS-MA-PAC 2692720 PLC add-on module 24 V DC
User & Safety Instructions 193289 Phoenix Contact IB IL IFS-MA-PAC 2692720 PLC add-on module 24 V DC
€ 478.99*
The necessary accessories are required to use the article as described.