• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-I-I 2901998 Isolation amplifier 1 pc(s)

EAN:
Part number:
Item no:
Product type
Isolation amplifier
Type
MINI MCR-2-I-I
Dim
(L x W) 120.5 mm x 6.2 mm
Connection
Jack connector
Load
Output load current output: ≤ 600 Ω
Datasheet (PDF)
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way isolation amplifier

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Transmission errors: 0.1% (of the final value).
Type

MINI MCR-2-I-I

Product type

Isolation amplifier

Dim

(L x W) 120.5 mm x 6.2 mm

Connection

Jack connector

Load

Output load current output: ≤ 600 Ω

Content

1 pc(s)

Width

6.2 mm

Length

120.5 mm

Current consumption

25 mA at 24 V/DC) · 54 mA (12 V/DC)

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

Operating voltage U(B)

9.6..30 V

IP20

Operating voltage

24 V

Frequency

30 Hz

Connection

Screws

Output signal

0 - 20 mA
4 - 20 mA

Input signal

0 - 20 mA
4 - 20 mA

Setting

Cannot be configured

Supply voltage

9,6 - 30 V DC

Input resistance

Current input: approx. 63 kΩ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1199191 Phoenix Contact MINI MCR-2-I-I 2901998 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1199191 Phoenix Contact MINI MCR-2-I-I 2901998 Isolation amplifier 1 pc(s)

Description

3-way isolation amplifier with pluggable connection technology for galvanic isolation, conversion, amplification and filtering of standardised signals.

This text is machine translated.

Hints

Not configurable!

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)