• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable MSTBVA Total number of pins 2 Contact spacing: 5 mm 1944592 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
Series
MSTBVA
CS
5 mm
Total number of pins
2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.58 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Basic Strip MSTBVA 2.5/2-G-RN

  • Content: 50 pc(s)
  • Total number of pins: 2

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

MSTBVA

CS

5 mm

Total number of pins

2

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1944592

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

MSTBVA 2,5/ 2-G-RN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833259 Phoenix Contact Pin housing cable MSTBVA Total number of pins 2 Contact spacing: 5 mm 1944592 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)