• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB SDC Total number of pins 12 Contact spacing: 5 mm 1864147 1 pc(s)

1/6
Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
1
Series
SDC
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKEDD direct plug

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 12
  • Logo with a stylised plug and the word 'SKEDD' underneath.

Technical specifications

Product type

Pin housing PCB

Connector type

Plug

No. of rows

1

Connector system

wire-to-board

Series

SDC

Features

+ release aid

+ sleeve

+ snap hook

CS

5 mm

Pins per row

12

Total number of pins

12

Pin shape

Double

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

8 mm

Connection

Push-in connector

Actuation direction

Perpendicular (to the PCB)

Case material

PA

Manufacturer part #

1864147

Factory colour

Green

Orange

Insulation material

PA

Contact material

Copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

SDC 2,5/13-PV-5,0-ZB

Documents & Downloads

Datasheet

Datasheet 1611508 Phoenix Contact Pin housing PCB SDC Total number of pins 12 Contact spacing: 5 mm 1864147 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1611508 Phoenix Contact Pin housing PCB SDC Total number of pins 12 Contact spacing: 5 mm 1864147 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)