
1/6

Pin housing PCB
Plug
1
wire-to-board
SDDC
+ release aid
+ sleeve
+ snap hook
3.50 mm
2
4
Double
8 A
8 A
1 pc(s)
16
24
8 mm
Push-in connector
Perpendicular (to the PCB)
PA
1848642
Green
Orange
PA
Copper
Tin plated
Tin plated
160 V
1.50 mm²
0.20 mm²
Perpendicular (to the PCB)
+100 °C
-40 °C
SDDC 1,5/ 2-PV-3,5
Datasheet 1611492 Phoenix Contact Pin housing PCB SDDC Total number of pins 4 Contact spacing: 3.50 mm 1848642 1 pc(s)
User & Safety Instructions 1611492 Phoenix Contact Pin housing PCB SDDC Total number of pins 4 Contact spacing: 3.50 mm 1848642 1 pc(s)