
1/6
Image similar

Pin housing PCB
Plug
1
wire-to-board
SDDC
+ release aid
+ sleeve
+ snap hook
5 mm
1
1
Double
12 A
12 A
1 pc(s)
12
24
8 mm
Push-in connector
Perpendicular (to the PCB)
PA
1864024
Green
Orange
PA
Copper
Tin plated
Tin plated
320 V
2.50 mm²
0.20 mm²
Perpendicular (to the PCB)
+100 °C
-40 °C
SDC 2,5/ 1-PV-5,0-ZB
Datasheet 1611502 Phoenix Contact Pin housing PCB SDDC Total number of pins 1 Contact spacing: 5 mm 1864024 1 pc(s)
User & Safety Instructions 1611502 Phoenix Contact Pin housing PCB SDDC Total number of pins 1 Contact spacing: 5 mm 1864024 1 pc(s)