
1/6
Image similar

Pin housing PCB
Plug
1
wire-to-board
SDC
+ release aid
+ sleeve
+ snap hook
5 mm
4
4
Double
12 A
12 A
1 pc(s)
12
24
8 mm
Push-in connector
Perpendicular (to the PCB)
PA
1864053
Green
Orange
PA
Copper
Tin plated
Tin plated
320 V
2.50 mm²
0.20 mm²
Perpendicular (to the PCB)
+100 °C
-40 °C
SDC 2,5/ 4-PV-5,0-ZB
Datasheet 1611489 Phoenix Contact Pin housing PCB SDC Total number of pins 4 Contact spacing: 5 mm 1864053 1 pc(s)
User & Safety Instructions 1611489 Phoenix Contact Pin housing PCB SDC Total number of pins 4 Contact spacing: 5 mm 1864053 1 pc(s)