Image similar
Piece
Sensor & actuator box (passive)
4
Double
SACB-4/ 8-C SCO
No
4-way
No LED
Universal
Screw terminal
58 mm
117 mm
IP65
4 A
+80 °C
-30 °C
1.5 mm²
0.14 mm²
M12 Speedcon socket
PBT
5
1516852
Green
Yes
1 pc(s)
5
10 A
2 A
yes
Datasheet 585980 Phoenix Contact SACB-4/ 8-C SCO 1516852 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 585980 Phoenix Contact SACB-4/ 8-C SCO 1516852 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
€ 292.98*
The necessary accessories are required to use the article as described.