Image similar
Piece
Sensor & actuator box (passive)
8
Single
SACB-8/ 8-C SCO
No
8-way
No LED
Universal
Screw terminal
58 mm
153 mm
IP65
4 A
10 A
+80 °C
-30 °C
1.5 mm²
0.14 mm²
M12 Speedcon socket
PBT
4
1516881
Green
Yes
1 pc(s)
4
EX series compatibility
10 A
2 A
yes
Datasheet 587635 Phoenix Contact SACB-8/ 8-C SCO 1516881 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 587635 Phoenix Contact SACB-8/ 8-C SCO 1516881 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
€ 319.98*
The necessary accessories are required to use the article as described.