• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable GIC Total number of pins 5 Contact spacing: 7.62 mm 1745658 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
GIC
CS
7.62 mm
Total number of pins
5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.90 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug part 1745658 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 5

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

GIC

CS

7.62 mm

Total number of pins

5

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1745658

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

1000 V

Type

GIC 2,5 HCV/ 5-ST-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833528 Phoenix Contact Socket housing cable GIC Total number of pins 5 Contact spacing: 7.62 mm 1745658 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)