• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable GMSTB Total number of pins 9 Contact spacing: 7.62 mm 1714346 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
GMSTB
CS
7.62 mm
Total number of pins
9
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.98 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix GMSTB 2.5 HCV/9-ST -7,62

  • Content: 50 pc(s)
  • Total number of pins: 9

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

GMSTB

CS

7.62 mm

Total number of pins

9

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1714346

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

1000 V

Type

GMSTB 2,5 HCV/ 9-ST-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828523 Phoenix Contact Socket housing cable GMSTB Total number of pins 9 Contact spacing: 7.62 mm 1714346 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)