Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MCC
3.81 mm
3
3
23.10 mm
8 A
8 A
50 pc(s)
18
24
(L x W x H) 8.70 x 23.10 x 12.22 mm
Crimp
1852189
Green
Yes
Tin plated
160 V
12.22 mm
8.70 mm
MCC 1/ 3-STZ-3,81
yes
Datasheet 567360 Phoenix Contact Socket housing cable MCC Total number of pins 3 Contact spacing: 3.81 mm 1852189 50 pc(s)
User & Safety Instructions 567360 Phoenix Contact Socket housing cable MCC Total number of pins 3 Contact spacing: 3.81 mm 1852189 50 pc(s)
€ 170.97*
The necessary accessories are required to use the article as described.