• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MCC Total number of pins 5 Contact spacing: 3.81 mm 1852396 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MCC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector MCC 1/ 5-STZF-3,81

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

MCC

CS

3.81 mm

Pins per row

5

Total number of pins

5

Width

29.44 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

18

AWG (min.)

24

Dim

(L x W x H) 8.70 x 29.44 x 23.10 mm

Connection

Crimp

Manufacturer part #

1852396

Factory colour

Green

Industrial packaging

Yes

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

23.10 mm

Length

8.70 mm

Type

MCC 1/ 5-STZF-3,81

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567149 Phoenix Contact Socket housing cable MCC Total number of pins 5 Contact spacing: 3.81 mm 1852396 50 pc(s)

User & Safety Instructions

User & Safety Instructions 567149 Phoenix Contact Socket housing cable MCC Total number of pins 5 Contact spacing: 3.81 mm 1852396 50 pc(s)

Description

Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 5, Pitch: 3.81 mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.97*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)