• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MCV Total number of pins 11 Contact spacing: 2.5 mm 1963625 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
MCV
CS
2.5 mm
Total number of pins
11
EAN:
Part number:
Item no:
Dispatches on Mon 28 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.30 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix MCV0.5/11-G-2.5 THT 11 P black

  • Content: 50 pc(s)
  • Total number of pins: 11

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

MCV

CS

2.5 mm

Total number of pins

11

Nominal current

4 A

Nominal current - rounded value

4 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1963625

Factory colour

Black

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

160 V

Type

MCV 0,5/11-G-2,5 THT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829850 Phoenix Contact Socket housing cable MCV Total number of pins 11 Contact spacing: 2.5 mm 1963625 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)