• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MSTBVA Total number of pins 8 Contact spacing: 5 mm 1944657 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
MSTBVA
CS
5 mm
Total number of pins
8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

106 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.72 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix MSTBVA 2.5 / 8-G-RN8 P Green

  • Content: 50 pc(s)
  • Total number of pins: 8

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

MSTBVA

CS

5 mm

Total number of pins

8

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1944657

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

MSTBVA 2,5/ 8-G-RN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832711 Phoenix Contact Socket housing cable MSTBVA Total number of pins 8 Contact spacing: 5 mm 1944657 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)