• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PCV Total number of pins 6 Contact spacing: 10.16 mm 1969739 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
PCV
CS
10.16 mm
Total number of pins
6
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 12.10 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix IPCV16/6-G -10,16 6P Green

  • Content: 50 pc(s)
  • Total number of pins: 6

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

PCV

CS

10.16 mm

Total number of pins

6

Nominal current

76 A

Nominal current - rounded value

76 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1969739

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

1000 V

Type

IPCV 16/ 6-G-10,16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829885 Phoenix Contact Socket housing cable PCV Total number of pins 6 Contact spacing: 10.16 mm 1969739 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)