• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable ST Total number of pins 5 Contact spacing: 5.2 mm 1980514 50 pc(s)

Image similar
Product type
Socket housing cable
No. of rows
1
Series
ST
CS
5.2 mm
Total number of pins
5
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.98 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Basic strip for circuit board tens-on connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Product type

Socket housing cable

No. of rows

1

Connector system

wire-to-board

Series

ST

CS

5.2 mm

Total number of pins

5

Pin Ø

1.6 mm

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1980514

Factory colour

Grey

Insulation material

Thermoplastic

Connector contact surface

Tin

Length

3.6 mm

max. cross section

2.5 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

ST 2,5-PCBV/ 5-G-5,2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829902 Phoenix Contact Socket housing cable ST Total number of pins 5 Contact spacing: 5.2 mm 1980514 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)