• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB GMSTB Total number of pins 2 Contact spacing: 7.5 mm 1766013 50 pc(s)

Image similar
Product type
Socket housing PCB
Series
GMSTB
CS
7.5 mm
Total number of pins
2
Connector system
wire-to-board
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.58 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Basic Strip GMSTB 2.5/2-G

  • Content: 50 pc(s)
  • Total number of pins: 2

Technical specifications

Product type

Socket housing PCB

Connector system

wire-to-board

Series

GMSTB

CS

7.5 mm

Total number of pins

2

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

1766013

Factory colour

Green

Insulation material

Thermoplastic

Nominal voltage

630 V

Type

GMSTB 2,5/ 2-G

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828780 Phoenix Contact Socket housing PCB GMSTB Total number of pins 2 Contact spacing: 7.5 mm 1766013 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)