• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB GMSTBA Total number of pins 8 Contact spacing: 7.62 mm 1728918 50 pc(s)

Image similar
Product type
Socket housing PCB
No. of rows
1
Series
GMSTBA
CS
7.62 mm
Total number of pins
8
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Phoenix GMSTBA 2.5 HC/8-G -7,62 green wire connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Socket housing PCB

No. of rows

1

Connector system

wire-to-board

Series

GMSTBA

CS

7.62 mm

Pins per row

8

Total number of pins

8

Pin Ø

1.39999999 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

1728918

Factory colour

Green

Insulation material

Thermoplastic

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

630 V

max. cross section

2.5 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

GMSTBA 2,5 HC/ 8-G-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828603 Phoenix Contact Socket housing PCB GMSTBA Total number of pins 8 Contact spacing: 7.62 mm 1728918 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)