• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MC Total number of pins 4 Contact spacing: 3.5 mm 1731691 50 pc(s) Carton

Image similar
Product type
Socket housing PCB
No. of rows
1
Series
MC
CS
3.5 mm
Total number of pins
4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.04 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic strip 1731691 50 PCS

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Packaging type

Carton

Product type

Socket housing PCB

No. of rows

1

Connector system

wire-to-board

Series

MC

CS

3.5 mm

Pins per row

1

Total number of pins

4

Pin Ø

1.2 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

1731691

Factory colour

Green

Insulation material

Thermoplastic

Contact material

Tin

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

160 V

max. cross section

1.5 mm²

Max. temperature

105 °C

Min. temperature

-40 °C

Type

MC 1,5/ 4-G-3,5-RN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828621 Phoenix Contact Socket housing PCB MC Total number of pins 4 Contact spacing: 3.5 mm 1731691 50 pc(s) Carton

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)