• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MSTBW Total number of pins 12 Contact spacing: 5.08 mm 1735785 50 pc(s)

Image similar
Product type
Socket housing PCB
No. of rows
1
Series
MSTBW
CS
5.08 mm
Total number of pins
12
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.80 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Basic strip for circuit board tens-on connector MST green

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

Product type

Socket housing PCB

No. of rows

1

Connector system

wire-to-board

Series

MSTBW

CS

5.08 mm

Pins per row

12

Total number of pins

12

Pin Ø

1.4 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1735785

Factory colour

Green

Insulation material

Thermoplastic

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

320 V

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MSTBW 2,5/12-G-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828640 Phoenix Contact Socket housing PCB MSTBW Total number of pins 12 Contact spacing: 5.08 mm 1735785 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)