• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MSTBW Total number of pins 20 Contact spacing: 5.08 mm 1735701 50 pc(s)

Image similar
Product type
Socket housing PCB
No. of rows
1
Series
MSTBW
CS
5.08 mm
Total number of pins
20
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.10 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic strip 1735701 50 PCS

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 20

Technical specifications

Product type

Socket housing PCB

No. of rows

1

Connector system

wire-to-board

Series

MSTBW

Features

PCB-SMD

CS

5.08 mm

Pins per row

20

Total number of pins

20

Pin Ø

1.4 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1735701

Factory colour

Green

Insulation material

Thermoplastic

Contact material

Tin

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

320 V

Length

3.5 mm

max. cross section

2.5 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MSTBW 2,5/20-G-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828634 Phoenix Contact Socket housing PCB MSTBW Total number of pins 20 Contact spacing: 5.08 mm 1735701 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)