• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Wirefox 2.5 1212368 Electrician Automatic stripper 0.08 up to 2.5 mm² 0.3 up to 1.9 mm Suitable for bran

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automatic stripper

Suitable for

Cables

Operating range (diameter)

0.3 up to 1.9 mm

Working area diameter (min.)

0.3 mm

Operating range (diameter) (max.)

1.9 mm

Working area (cross section)

0.08 up to 2.5 mm²

Working area cross section (min.)

0.08 mm²

Operating range (cross section) (max.)

2.5 mm²

Range of use

Electrician

Length stop range

15 mm (max)

Length stop (max.)

15 mm

Length

160 mm

Suitable for

Phoenix Contact

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468638 Phoenix Contact Wirefox 2.5 1212368 Electrician Automatic stripper 0.08 up to 2.5 mm² 0.3 up to 1.9 mm Suitable for bran

User & Safety Instructions

User & Safety Instructions 468638 Phoenix Contact Wirefox 2.5 1212368 Electrician Automatic stripper 0.08 up to 2.5 mm² 0.3 up to 1.9 mm Suitable for bran

Description

Stripping tool, for wires and cables from 0.08 to 2.5 mm diameter

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)