• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pick-off terminal block AK 35 0404046 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Terminal
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

176 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.72 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pick-off terminal block AK 35

  • AK 35

Technical specifications

Packaging type

Piece

Product type

Terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

35 mm²

AWG (min.)

14

AWG max.

2

Clamp width

14.3 mm

Factory colour

Silver

Nominal current

125 A

Nominal current - rounded value

125 A

Stripping length (max.)

16 mm

Manufacturer part #

0404046

Content

50 pc(s)

Industrial packaging

Yes

Type

AK 35

Dim

(L x W) 26 mm x 14.3 mm

Width

14.3 mm

Length

26 mm

Flammability rating

V2

Connector colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583477 Pick-off terminal block AK 35 0404046 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583477 Pick-off terminal block AK 35 0404046 Phoenix Contact

Description

Pick-off terminal block, Connection method Screw connection, Load current : 125 A, Cross section:  2.5 mm² - 35 mm², Width: 14.3 mm, Color: silver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)