• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 56333 Audio module Module, incl. cable, w/o connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio module

Features

+ loudspeaker

Decoder manufacturer

Piko

Decoder type

Module

incl. cable

w/o connector

Interfaces

Cable included

Type

Accessories

Length

19.5 mm

Width

13.5 mm

Height

4 mm

Dim

(L x W x H) 19.5 x 13.5 x 4 mm

Type

H0 speaker oval

Manufacturer part #

56333

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247232 PIKO 56333 Audio module Module, incl. cable, w/o connector

Description

Replacement speaker, oval, 13.5 x 19.5 x 4 mm (8Ohm/1W).

Suitable for:
Diesel locomotive V23
Diesel locomotive BR 102.1 / 312
Diesel locomotive G6
Diesel locomotive G1700
DIESEL LOCOMOTIVE V 60 / BR 260 / BR 106.2
Regioswinger
Diesel train set Stadler GTW
Electric locomotive Taurus Rh 1216
ELECTRIC LOCOMOTIVE BR 101 / BR 185.2 / BR 186
Electric train set Talent 2
Electric train set Coradia BR 440
Diesel locomotive BR 118
Diesel locomotive BR 119

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)