• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 2XR-J50 Pneumatic nail gun 4 bar

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pneumatic nail driver 2XR-J50

Our service for you

Technical specifications

  • Approx. 0.6 l/nailing
Product type

Pneumatic nail gun

Manufacturer's standards (no certificate)

Max. operating pressure

4 bar

Operation pressure

7 bar

Weight

1.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110852 Prebena 2XR-J50 Pneumatic nail gun 4 bar

Conformity certificate

Conformity certificate 2110852 Prebena 2XR-J50 Pneumatic nail gun 4 bar

Description

For home and hobby craftsmen - not suitable for continuous use.

Use
Skirting boards, ceiling trims, moldings, hollow panels, glass panels, decorating, tinkering, climbing plant assistance, small animal enclosures and much more.

This text is machine translated.

Features

  • Trigger fuse
  • Adjustable exhaust air
  • Side loader magazine
  • Non-return
  • Silencer
  • Depth setting
  • Pressure protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.96€ 178.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)