• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 8XR-CNW90 Pneumatic nail gun 8 bar incl. case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Pneumatic nail driver 8XR-CNW90

Our service for you

Technical specifications

  • Air consumption: Ca 2.7 l/nailing
Product type

Pneumatic nail gun

Features

incl. case

Max. operating pressure

8 bar

Operation pressure

4 bar

Weight

4.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110853 Prebena 8XR-CNW90 Pneumatic nail gun 8 bar incl. case

Description

Features

  • Single and contact release
  • Trigger fuse
  • Depth setting
  • Adjustable exhaust air
  • Silencer
  • In the carrying case.
  • Use
  • Wooden fences, garden houses, terraces, carport, walkways, wooden gates, small animal dwellings, formwork, roof tops and much more.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 426.97€ 426.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)